Part Details for SN74LS604DW by Texas Instruments
Overview of SN74LS604DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS604DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS604DW-ND
|
DigiKey | J-K FLIP-FLOP Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
780 In Stock |
|
$1.1500 | Buy Now |
|
Rochester Electronics | Jbar-Kbar Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 260 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for SN74LS604DW
SN74LS604DW CAD Models
SN74LS604DW Part Data Attributes:
|
SN74LS604DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS604DW
Texas Instruments
JBAR-KBAR FLIP-FLOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Logic IC Type | JBAR-KBAR FLIP-FLOP | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE |