-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-controlled oscillator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS624D-ND
|
DigiKey | IC OSC VCO 20MHZ 14-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2843 In Stock |
|
$2.2500 | Buy Now |
DISTI #
296-3722-5-ND
|
DigiKey | IC OSC VCO 20MHZ 14-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
51 In Stock |
|
$2.0861 / $4.1600 | Buy Now |
DISTI #
595-SN74LS624D
|
Mouser Electronics | VCO Oscillators Voltage-Controlled Oscillator RoHS: Compliant | 229 |
|
$2.0300 / $3.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 198 |
|
$5.0456 / $8.7750 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, SOP | 158 |
|
$7.0200 / $11.7000 | Buy Now |
|
Rochester Electronics | 74LS624 Voltage-controlled oscillator RoHS: Compliant Status: Active Min Qty: 1 | 2843 |
|
$1.9300 / $2.2600 | Buy Now |
|
Ameya Holding Limited | SN74LS624D 电压控制振荡器, 50%最大负载循环, 14针 SOIC封装 | 1502 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS624D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS624D
Texas Instruments
Voltage-controlled oscillator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |