-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-controlled oscillator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1163
|
Newark | Logic, Vco Volt Contr Osc, 14Dip, Frequency:25Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS624N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3100 / $4.8500 | Buy Now |
DISTI #
296-3723-5-ND
|
DigiKey | IC OSC VCO 20MHZ 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
386 In Stock |
|
$1.9237 / $3.9800 | Buy Now |
DISTI #
595-SN74LS624N
|
Mouser Electronics | VCO Oscillators Voltage-Controlled Oscillator RoHS: Compliant | 209 |
|
$1.9900 / $3.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 18 |
|
$2.1642 / $4.3284 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 28 |
|
$2.3212 / $3.1653 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 15 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 14 Pin, Plastic, DIP | 72 |
|
$2.8856 / $4.3284 | Buy Now |
|
Ameya Holding Limited | IC OSC VCO 20MHZ 14-DIP | 387 |
|
RFQ | |
DISTI #
SMC-SN74LS624N
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 20 |
|
$1.7092 / $1.8393 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS624N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS624N
Texas Instruments
Voltage-controlled oscillator 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MO-001AA | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 55 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |