Part Details for SN74LS630N by Texas Instruments
Overview of SN74LS630N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SN74LS630N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS630N-ND
|
DigiKey | ERROR DETECTION AND CORRECTION Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$45.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 343 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | ERROR DETECTION and CORRECTION (EDAC), 28 Pin, Plastic, DIP | 3 |
|
$37.8495 | Buy Now |
|
Quest Components | ERROR DETECTION and CORRECTION (EDAC), 28 Pin, Plastic, DIP | 274 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | ERROR DETECTION and CORRECTION (EDAC), 28 Pin, Plastic, DIP | 10 |
|
$52.4070 / $58.2300 | Buy Now |
|
Rochester Electronics | Error Detection And Correction Circuit, LS Series, 16-Bit, TTL, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$38.8200 / $45.6700 | Buy Now |
|
Chip1Cloud | 16-BIT PARALLEL ERROR DETECTION AND CORRECTION CIRCUITS | 2000 |
|
RFQ | |
|
Perfect Parts Corporation | 347 |
|
RFQ |
Part Details for SN74LS630N
SN74LS630N CAD Models
SN74LS630N Part Data Attributes
|
SN74LS630N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS630N
Texas Instruments
16-Bit Parallel Error Detection And Correction Circuits 28-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 230 mA | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for SN74LS630N
This table gives cross-reference parts and alternative options found for SN74LS630N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS630N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS630JD | LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28 | Texas Instruments | SN74LS630N vs SNJ54LS630JD |
SN54LS630JD | LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28 | Texas Instruments | SN74LS630N vs SN54LS630JD |