Logic
SN74LS640DW
Description: LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20

Overview of SN74LS640DW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS640DW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS640DW by Motorola Mobility LLC

SN74LS640DW
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family
LS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
90 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74LS640DW
    Motorola Mobility LLC
    LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20
    VS

Alternate Parts for SN74LS640DW

This table gives cross-reference parts and alternative options found for SN74LS640DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS640DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS640RP-EL Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, FP-20DB Hitachi Ltd SN74LS640DW vs HD74LS640RP-EL
SN74LS640DWR2 LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74LS640DW vs SN74LS640DWR2
N74LS640D Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 Philips Semiconductors SN74LS640DW vs N74LS640D
HD74LS640RP Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, FP-20DB Hitachi Ltd SN74LS640DW vs HD74LS640RP
Part Number Description Manufacturer Compare
HD74LS640RP Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, FP-20DB Hitachi Ltd SN74LS640DW vs HD74LS640RP
HD74LS640RP-EL Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, FP-20DB Hitachi Ltd SN74LS640DW vs HD74LS640RP-EL
SN74LS640DWR2 LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74LS640DW vs SN74LS640DWR2
SN74LS640MR1 LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 Rochester Electronics LLC SN74LS640DW vs SN74LS640MR1

Related Parts for SN74LS640DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS640DW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS640DW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN74LS640DW would you like to use for your alert(s)?
  • Please alert me when SN74LS640DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS640DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS640DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS640DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS640DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS640DW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: