Logic
SN74LS697N
Description: Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-PDIP 0 to 70

Overview of SN74LS697N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Aerospace and Defense Energy and Power Systems Healthcare Automotive

Price & Stock for SN74LS697N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LS697N-ND
DigiKey IC BINARY COUNTER 4-BIT 20DIP Min Qty: 62 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 19474
In Stock
  • 62 $4.9000
$4.9000 Buy Now
DISTI # 296-3741-5-ND
DigiKey IC BINARY COUNTER 4-BIT 20DIP Min Qty: 62 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 160 $5.2494
$5.2494 Buy Now
DISTI # 595-SN74LS697N
Mouser Electronics Counter ICs Sync 4-Bit Up/Down Binary RoHS: Compliant 0
  • 160 $5.7700
  • 260 $5.7500
  • 500 $5.6800
  • 1,000 $5.5800
$5.5800 / $5.7700 Order Now
Quest Components Counter, Up/Down, 4 Bit Binary, 20 Pin, Plastic, DIP 34
  • 1 $9.4725
  • 4 $6.9465
  • 12 $6.3150
$6.3150 / $9.4725 Buy Now
Quest Components Counter, Up/Down, 4 Bit Binary, 20 Pin, Plastic, DIP 30
  • 1 $9.4725
  • 2 $6.3150
  • 5 $4.7363
$4.7363 / $9.4725 Buy Now
Quest Components Counter, Up/Down, 4 Bit Binary, 20 Pin, Plastic, DIP 13
  • 1 $9.4725
  • 4 $6.9465
  • 12 $6.3150
$6.3150 / $9.4725 Buy Now
Quest Components Counter, Up/Down, 4 Bit Binary, 20 Pin, Plastic, DIP 4
  • 1 $10.4244
  • 2 $8.6870
  • 4 $7.6446
$7.6446 / $10.4244 Buy Now
Rochester Electronics SN74LS697 Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 19474
  • 1 $4.9500
  • 25 $4.8500
  • 100 $4.6500
  • 500 $4.4500
  • 1,000 $4.2000
$4.2000 / $4.9500 Buy Now
Chip 1 Exchange INSTOCK 469
RFQ

CAD Models for SN74LS697N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS697N by Texas Instruments

SN74LS697N
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
24.33 mm
Load Capacitance (CL)
45 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max I(ol)
0.024 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
70 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.35 mm
fmax-Min
20 MHz
Want to compare parts?
  1. SN74LS697N
    Texas Instruments
    Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-PDIP 0 to 70
    VS

Alternate Parts for SN74LS697N

This table gives cross-reference parts and alternative options found for SN74LS697N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS697N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS569AN IC BINARY COUNTER, PDIP20, Counter NXP Semiconductors SN74LS697N vs N74LS569AN
SN74LS569N Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP20, 738-03 Motorola Semiconductor Products SN74LS697N vs SN74LS569N
SNJ54LS699J LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74LS697N vs SNJ54LS699J
SN54LS569J LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS697N vs SN54LS569J
54LS569/BRAJC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERDIP-20 Motorola Mobility LLC SN74LS697N vs 54LS569/BRAJC
SN74LS699N Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74LS697N vs SN74LS699N
SN54LS569AJD Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74LS697N vs SN54LS569AJD
SN74LS569NS LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, 738-01 Motorola Mobility LLC SN74LS697N vs SN74LS569NS
5962-8754401RA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, Bipolar, CDIP20, CERAMIC, DIP-20 AMD SN74LS697N vs 5962-8754401RA
SN54LS569AJD LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS697N vs SN54LS569AJD
Part Number Description Manufacturer Compare
M54HC697F1R HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 STMicroelectronics SN74LS697N vs M54HC697F1R
M74HC697F1 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN74LS697N vs M74HC697F1
SN54LS699J LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74LS697N vs SN54LS699J
5962-8754401RX Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, Bipolar, CDIP20, CERAMIC, DIP-20 AMD SN74LS697N vs 5962-8754401RX
SN74LS569AND Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP20 Motorola Semiconductor Products SN74LS697N vs SN74LS569AND
SN74LS569N LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, 738-03 Motorola Mobility LLC SN74LS697N vs SN74LS569N
SN74LS569JS LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS697N vs SN74LS569JS
SN74LS569ND LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, 738-03 Motorola Mobility LLC SN74LS697N vs SN74LS569ND
SN74LS569JD LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS697N vs SN74LS569JD
TC74HC699AP IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Counter Toshiba America Electronic Components SN74LS697N vs TC74HC699AP

Related Parts for SN74LS697N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS697N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS697N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS697N would you like to use for your alert(s)?
  • Please alert me when SN74LS697N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS697N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS697N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS697N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS697N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS697N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: