Logic
SN74LS75DE4
Texas Instruments
Description: Quad bistable latches 16-SOIC 0 to 70

Overview of SN74LS75DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LS75DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS75DE4 by Texas Instruments

SN74LS75DE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D LATCH
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
HIGH LEVEL
Width
3.9 mm
Want to compare parts?
  1. SN74LS75DE4
    Texas Instruments
    Quad bistable latches 16-SOIC 0 to 70
    VS

Alternate Parts for SN74LS75DE4

This table gives cross-reference parts and alternative options found for SN74LS75DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS75DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS75D LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SN74LS75DE4 vs SN74LS75D
DM74LS75M D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS75DE4 vs DM74LS75M
SN74LS75DRG4 LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SOP-16 Texas Instruments SN74LS75DE4 vs SN74LS75DRG4
HD74LS75RP-EL LS SERIES, D LATCH, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS75DE4 vs HD74LS75RP-EL
SN74LS75DR2 LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74LS75DE4 vs SN74LS75DR2
SN74LS75DRE4 Quad bistable latches 16-SOIC 0 to 70 Texas Instruments SN74LS75DE4 vs SN74LS75DRE4
SN74LS75D D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16, SOIC-16 Motorola Semiconductor Products SN74LS75DE4 vs SN74LS75D
SN74LS75DR Quad bistable latches 16-SOIC 0 to 70 Texas Instruments SN74LS75DE4 vs SN74LS75DR
Part Number Description Manufacturer Compare
SN54LS75W-00 IC LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDFP16, FF/Latch Texas Instruments SN74LS75DE4 vs SN54LS75W-00
N74LS75D D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16 YAGEO Corporation SN74LS75DE4 vs N74LS75D
SN74LS75J-00 LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74LS75DE4 vs SN74LS75J-00
JM38510/31601BFA LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC SN74LS75DE4 vs JM38510/31601BFA
DM54LS75J D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN74LS75DE4 vs DM54LS75J
7601201FX LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC SN74LS75DE4 vs 7601201FX
54LS75/BEA D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 YAGEO Corporation SN74LS75DE4 vs 54LS75/BEA
JM38510/31605 LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 Texas Instruments SN74LS75DE4 vs JM38510/31605
JM38510/31601B2A D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN74LS75DE4 vs JM38510/31601B2A
JM38510/31601BEA 4-Bit Bistable Latches 16-CDIP -55 to 125 Texas Instruments SN74LS75DE4 vs JM38510/31601BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS75DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS75DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS75DE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS75DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS75DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS75DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS75DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS75DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS75DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: