-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit magnitude comparators 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS85DR-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
58230 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-49902-1-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2131 In Stock |
|
$0.5365 / $1.3800 | Buy Now |
DISTI #
595-SN74LS85DR
|
Mouser Electronics | Logic Comparators 4-bit binary or BCD Magnitude Comparator RoHS: Compliant | 748 |
|
$0.5360 / $1.3800 | Buy Now |
|
Rochester Electronics | SN74LS85 4-bit magnitude comparators RoHS: Compliant Status: Active Min Qty: 1 | 58230 |
|
$0.5144 / $0.6052 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR MAGNITUDE 16SOIC | 40941 |
|
RFQ | |
|
Chip1Cloud | 4-BIT MAGNITUDE COMPARATORS | IC COMPARATOR MAGNITUDE 16SOIC | 195000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS85DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS85DR
Texas Instruments
4-bit magnitude comparators 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS85DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS85DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/31101BEA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | SN74LS85DR vs JM38510/31101BEA |
M38510/31101SFA | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74LS85DR vs M38510/31101SFA |
M38510/31101B2X | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | SN74LS85DR vs M38510/31101B2X |
M38510/31101BFA | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74LS85DR vs M38510/31101BFA |
5962-9754701Q2X | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74LS85DR vs 5962-9754701Q2X |
5962-9754701QFX | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | Texas Instruments | SN74LS85DR vs 5962-9754701QFX |
SN74LS85NSR | 4-bit magnitude comparators 16-SO 0 to 70 | Texas Instruments | SN74LS85DR vs SN74LS85NSR |
5962-9754701QEA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | SN74LS85DR vs 5962-9754701QEA |
SNJ54LS85FK | 4-Bit Magnitude Comparators 20-LCCC -55 to 125 | Texas Instruments | SN74LS85DR vs SNJ54LS85FK |
M38510/31101SEA | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SN74LS85DR vs M38510/31101SEA |