Part Details for SN74LS86ML1 by onsemi
Overview of SN74LS86ML1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Price & Stock for SN74LS86ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2442
|
Newark | Xor Gate, Ttl, Pdso14 |Onsemi SN74LS86ML1 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-SN74LS86ML1-ND
|
DigiKey | IC GATE XOR PDSO14 Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | XOR Gate, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4196079
|
Farnell | XOR GATE, TTL, PDSO14 RoHS: Compliant Min Qty: 2466 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.1456 | Buy Now |
Part Details for SN74LS86ML1
SN74LS86ML1 CAD Models
SN74LS86ML1 Part Data Attributes:
|
SN74LS86ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS86ML1
onsemi
IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |