-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV08ARGYR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35870 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-13930-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5690 In Stock |
|
$0.1655 / $0.5700 | Buy Now |
DISTI #
595-SN74LV08ARGYR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 11177 |
|
$0.1610 / $0.5600 | Buy Now |
|
Bristol Electronics | 785 |
|
RFQ | ||
|
Quest Components | AND GATE, LV/LV-A/LVX/H SERIES, 4-FUNC, 2-INPUT, CMOS, PQCC14 | 500 |
|
$0.1376 / $0.2580 | Buy Now |
|
Quest Components | AND GATE, LV/LV-A/LVX/H SERIES, 4-FUNC, 2-INPUT, CMOS, PQCC14 | 628 |
|
$0.2580 / $0.8600 | Buy Now |
|
Rochester Electronics | SN74LV08A Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 35870 |
|
$0.1153 / $0.1356 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-VQFN | 2927 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14VQFN | 51780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV08ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV08ARGYR
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |