-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV08ATPWRG4Q1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14567 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-23911-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1880 In Stock |
|
$0.2127 / $0.7700 | Buy Now |
DISTI #
595-N74LV08ATPWRG4Q1
|
Mouser Electronics | Logic Gates Quad 2-Inp Pos-AND Gates RoHS: Compliant | 1876 |
|
$0.2080 / $0.6400 | Buy Now |
|
Bristol Electronics | 2101 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.3500 / $0.7000 | Buy Now | |
|
Rochester Electronics | SN74LV08A-Q1 Automotive Catalog Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 14567 |
|
$0.2009 / $0.2363 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-TSSOP | 2010 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14TSSOP / QUADRUPLE 2-INPUT POSITIVE-AND GATE | 4910 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE AND 4CH 2-INP 14TSSOP | 852 |
|
$0.2880 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 Gates ROHS Purchase Online, Ship Immediately | 1022 |
|
$0.2645 / $0.3008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV08ATPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV08ATPWRG4Q1
Texas Instruments
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV08ATPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV08ATPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08FT | 74VHC Series | Toshiba America Electronic Components | SN74LV08ATPWRG4Q1 vs 74VHC08FT |
N74LV08PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74LV08ATPWRG4Q1 vs N74LV08PWDH |
SN74LV08APWT | 4-ch, 2-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LV08ATPWRG4Q1 vs SN74LV08APWT |
SN74LV08APWLE | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LV08ATPWRG4Q1 vs SN74LV08APWLE |
N74LV08PWDH-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74LV08ATPWRG4Q1 vs N74LV08PWDH-T |
TC74VHC08FT | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74LV08ATPWRG4Q1 vs TC74VHC08FT |
SN74LV08PW | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV08ATPWRG4Q1 vs SN74LV08PW |
74LVX08MTCX | Low Voltage Quad 2-Input AND Gate, 2500-REEL | onsemi | SN74LV08ATPWRG4Q1 vs 74LVX08MTCX |
74LVX08TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74LV08ATPWRG4Q1 vs 74LVX08TTR |
74LVX08MTC | Low Voltage Quad 2-Input AND Gate, 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | SN74LV08ATPWRG4Q1 vs 74LVX08MTC |