Part Details for SN74LV125ADBE4 by Texas Instruments
Overview of SN74LV125ADBE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for SN74LV125ADBE4
SN74LV125ADBE4 CAD Models
SN74LV125ADBE4 Part Data Attributes
|
SN74LV125ADBE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV125ADBE4
Texas Instruments
LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74LV125ADBE4
This table gives cross-reference parts and alternative options found for SN74LV125ADBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV125ADBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV125ADB | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | SN74LV125ADBE4 vs SN74LV125ADB |
SN74LV125ADBRE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | SN74LV125ADBE4 vs SN74LV125ADBRE4 |
SN74LV125ADBRG4 | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LV125ADBE4 vs SN74LV125ADBRG4 |
74LV125DB,118 | 74LV125 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | SN74LV125ADBE4 vs 74LV125DB,118 |
SN74LV125DBR | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | SN74LV125ADBE4 vs SN74LV125DBR |
SN74LV125DBLE | Quadruple Bus Buffer Gate With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | SN74LV125ADBE4 vs SN74LV125DBLE |
SN74LV125ADBLE | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 125 | Texas Instruments | SN74LV125ADBE4 vs SN74LV125ADBLE |
SN74LV125DBR | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | Rochester Electronics LLC | SN74LV125ADBE4 vs SN74LV125DBR |
74LV125DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74LV125ADBE4 vs 74LV125DB-T |
SN74LV125ADBR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SSOP -40 to 125 | Texas Instruments | SN74LV125ADBE4 vs SN74LV125ADBR |