Logic
SN74LV138AD
Texas Instruments
Description: Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85

Overview of SN74LV138AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LV138AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-1676-5-ND
DigiKey IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 8046
In Stock
  • 1 $1.1900
  • 10 $0.8320
  • 40 $0.7035
  • 120 $0.6318
  • 280 $0.5897
  • 520 $0.5648
  • 1,000 $0.5427
  • 2,520 $0.5176
  • 5,000 $0.5028
$0.5028 / $1.1900 Buy Now
DISTI # 2156-SN74LV138AD-ND
DigiKey IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2157
In Stock
  • 585 $0.5100
$0.5100 Buy Now
Bristol Electronics   2000
RFQ
Bristol Electronics   13
RFQ
Quest Components LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 1600
  • 1 $1.6500
  • 243 $0.6600
  • 1,213 $0.5775
$0.5775 / $1.6500 Buy Now
Quest Components LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 281
  • 1 $0.9900
  • 19 $0.5940
  • 85 $0.4620
$0.4620 / $0.9900 Buy Now
Quest Components LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 80
  • 1 $1.4000
  • 19 $0.8400
  • 72 $0.7000
$0.7000 / $1.4000 Buy Now
Rochester Electronics SN74LV138A 3-Line To 8-Line Decoders/Demultiplexers RoHS: Compliant Status: Obsolete Min Qty: 1 2157
  • 1 $0.5177
  • 25 $0.5073
  • 100 $0.4866
  • 500 $0.4659
  • 1,000 $0.4400
$0.4400 / $0.5177 Buy Now
DISTI # C1S746203726700
Chip1Stop Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube 1
  • 1 $0.2090
$0.2090 Buy Now
Win Source Electronics 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC 3-TO-8 DECODER/DEMUX 16-SOIC 58682
  • 220 $0.2310
  • 530 $0.1890
  • 820 $0.1830
  • 1,125 $0.1780
  • 1,455 $0.1720
  • 1,950 $0.1540
$0.1540 / $0.2310 Buy Now

CAD Models for SN74LV138AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV138AD by Texas Instruments

SN74LV138AD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT
Family
LV/LV-A/LVX/H
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74LV138AD
    Texas Instruments
    Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85
    VS

Alternate Parts for SN74LV138AD

This table gives cross-reference parts and alternative options found for SN74LV138AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV138AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935063190118 IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver NXP Semiconductors SN74LV138AD vs 935063190118
SN74LV138ANSR Three-line to eight-line decoders/demultiplexers 16-SO -40 to 85 Texas Instruments SN74LV138AD vs SN74LV138ANSR
74LV138D,112 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin Nexperia SN74LV138AD vs 74LV138D,112
SN74LV138ADR Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74LV138AD vs SN74LV138ADR
SN74LV138ATDG4 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LV138AD vs SN74LV138ATDG4
SN74LV138ATDRG4 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LV138AD vs SN74LV138ATDRG4
SN74LV138D 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 Texas Instruments SN74LV138AD vs SN74LV138D
HD74LV138FP LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 Renesas Electronics Corporation SN74LV138AD vs HD74LV138FP
SN74LV138ADE4 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LV138AD vs SN74LV138ADE4
SN74LV138ATNSRG4 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LV138AD vs SN74LV138ATNSRG4
Part Number Description Manufacturer Compare
74LV138D,118 74LV138 - 3-to-8 line decoder/demultplexer; inverting SOP 16-Pin NXP Semiconductors SN74LV138AD vs 74LV138D,118
HD74LV138RP Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16 Hitachi Ltd SN74LV138AD vs HD74LV138RP
74LV138D,112 74LV138 - 3-to-8 line decoder/demultplexer; inverting SOP 16-Pin NXP Semiconductors SN74LV138AD vs 74LV138D,112
74LV138D,112 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin Nexperia SN74LV138AD vs 74LV138D,112
935063190118 IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver NXP Semiconductors SN74LV138AD vs 935063190118
HD74LV138RP LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation SN74LV138AD vs HD74LV138RP
HD74LV138AFPEL LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation SN74LV138AD vs HD74LV138AFPEL
SN74LV138ADR Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74LV138AD vs SN74LV138ADR
HD74LV138FP LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 Renesas Electronics Corporation SN74LV138AD vs HD74LV138FP
SN74LV138ANS LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16 Texas Instruments SN74LV138AD vs SN74LV138ANS

Related Parts for SN74LV138AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV138AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV138AD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV138AD would you like to use for your alert(s)?
  • Please alert me when SN74LV138AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV138AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV138AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV138AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV138AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV138AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: