-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3793-1-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1731 In Stock |
|
$0.1351 / $0.8800 | Buy Now |
DISTI #
595-SN74LV175APWR
|
Mouser Electronics | Flip Flops Quad w/ Clear RoHS: Compliant | 2465 |
|
$0.1350 / $0.5800 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, TSSOP | 200 |
|
$0.2985 / $0.9950 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, TSSOP | 108 |
|
$0.5353 / $1.0705 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, TSSOP | 381 |
|
$0.4775 / $0.9550 | Buy Now |
|
Rochester Electronics | SN74LV175A Quadruple D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 563 |
|
$0.1326 / $0.1560 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 16TSSOP | 97515 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV175APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV175APWR
Texas Instruments
Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74LV175APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV175APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC175FT | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, FF/Latch | Toshiba America Electronic Components | SN74LV175APWR vs TC74VHC175FT |
TC74VHC175FT(EL) | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-16, FF/Latch | Toshiba America Electronic Components | SN74LV175APWR vs TC74VHC175FT(EL) |
N74LV175PW-T | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch | NXP Semiconductors | SN74LV175APWR vs N74LV175PW-T |
SN74LV175APWE4 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74LV175APWR vs SN74LV175APWE4 |
SN74LV175APWRG4 | Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | SN74LV175APWR vs SN74LV175APWRG4 |
74VHC175MTCX | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Fairchild Semiconductor Corporation | SN74LV175APWR vs 74VHC175MTCX |
HD74LV175AT | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | SN74LV175APWR vs HD74LV175AT |
SN74LV175APWT | Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | SN74LV175APWR vs SN74LV175APWT |
74LV175PW-T | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, FF/Latch | NXP Semiconductors | SN74LV175APWR vs 74LV175PW-T |
935193300112 | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, FF/Latch | NXP Semiconductors | SN74LV175APWR vs 935193300112 |