-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV1T125DCKR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7661
|
Newark | Buffer Gate, 3 State O/P, Sc-70-5, Logic Device Type:Buffer, Shifter, Logic Family/Base Number:74Lv1T125, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Logic Ic Family:74Lv, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LV1T125DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 439 |
|
$0.1730 / $0.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 515 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
SN74LV1T125DCKR
|
TME | IC: digital, logic level voltage translator, Ch: 1, 1.6÷5.5VDC Min Qty: 1 | 955 |
|
$0.1060 / $0.3600 | Buy Now |
|
Ameya Holding Limited | IC BUFFER GATE SGL CMOS SC70-5 | 83044 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 739 |
|
RFQ | |
DISTI #
SMC-SN74LV1T125DCKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1082 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 8mA 1 1.6V~5.5V 8mA 1 SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS | 3797 |
|
$0.0704 / $0.0847 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 258 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 8mA 1 1.6V5.5V 8mA 1 SC-70-5 Buffers Drivers Receivers Transceivers ROHS | 2917 |
|
$0.0603 / $0.1169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T125DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T125DCKR
Texas Instruments
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T125DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T125DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/04735-01XE | Texas Instruments | Check for Price | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | SN74LV1T125DCKR vs V62/04735-01XE |
935268720125 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | SN74LV1T125DCKR vs 935268720125 |
74LVC1G125GW-Q100 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | SN74LV1T125DCKR vs 74LVC1G125GW-Q100 |
CLVC1G125IDCKREP | Texas Instruments | $0.8774 | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | SN74LV1T125DCKR vs CLVC1G125IDCKREP |
SN74LV1T125DCKRG4 | Texas Instruments | $0.1159 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 | SN74LV1T125DCKR vs SN74LV1T125DCKRG4 |
NC7SZ125P5_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | SN74LV1T125DCKR vs NC7SZ125P5_NL |
1P1G125QDCKRQ1 | Texas Instruments | $0.1248 | Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | SN74LV1T125DCKR vs 1P1G125QDCKRQ1 |