-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL MONOSTABLE MULTIVIBRATORS 16-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV221ADGVR-296-ND
|
DigiKey | IC MULTIVIBRATOR 13.2NS 16TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-23264-1-ND
|
DigiKey | IC MULTIVIBRATOR 13.2NS 16TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4951 / $1.2800 | Buy Now |
DISTI #
595-SN74LV221ADGVR
|
Mouser Electronics | Monostable Multivibrator Dual Monostable Multivibrators RoHS: Compliant | 0 |
|
$0.4950 / $0.5410 | Order Now |
|
Rochester Electronics | SN74LV221A - DUAL MONOSTABLE MULTIVIBRATORS RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.4747 / $0.5585 | Buy Now |
|
Ameya Holding Limited | IC DUAL MONOSTBL MULTVIB 16TVSOP | 14908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV221ADGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV221ADGVR
Texas Instruments
DUAL MONOSTABLE MULTIVIBRATORS 16-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74LV221ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV221ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV123D,118 | 74LV123 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | SN74LV221ADGVR vs 74LV123D,118 |
935210250118 | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16 | Nexperia | SN74LV221ADGVR vs 935210250118 |
74LV123DB,112 | 74LV123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin | Nexperia | SN74LV221ADGVR vs 74LV123DB,112 |
HD74LV123AFP | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | SN74LV221ADGVR vs HD74LV123AFP |
74LV123PWDH-T | IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-403, TSSOP1-16, Prescaler/Multivibrator | NXP Semiconductors | SN74LV221ADGVR vs 74LV123PWDH-T |
HD74LV123AT-ELL | Monostable Multivibrator, PDSO16, TTP-16DA | Hitachi Ltd | SN74LV221ADGVR vs HD74LV123AT-ELL |
74LV123BQ | Monostable Multivibrator | Nexperia | SN74LV221ADGVR vs 74LV123BQ |
SN74LV123AD | Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 | Texas Instruments | SN74LV221ADGVR vs SN74LV123AD |
74LV123DB,118 | 74LV123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin | NXP Semiconductors | SN74LV221ADGVR vs 74LV123DB,118 |
SN74LV123ADGVRE4 | Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 85 | Texas Instruments | SN74LV221ADGVR vs SN74LV123ADGVRE4 |