Logic
SN74LV393ATPWRG4Q1
Texas Instruments
Description: Automotive Catalog Dual 4-Bit Binary Counters 14-TSSOP -40 to 105

Overview of SN74LV393ATPWRG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare

Price & Stock for SN74LV393ATPWRG4Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LV393ATPWRG4Q1-ND
DigiKey IC BIN COUNTER DL 4BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 112000
In Stock
  • 750 $0.4000
$0.4000 Buy Now
DISTI # 296-24752-1-ND
DigiKey IC BIN COUNTER DL 4BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9600
  • 2,000 $0.4119
  • 4,000 $0.3988
  • 6,000 $0.3923
  • 10,000 $0.3850
  • 14,000 $0.3808
  • 20,000 $0.3767
$0.3767 / $0.9600 Buy Now
DISTI # 595-74LV393ATPWRG4Q1
Mouser Electronics Counter ICs Dual 4B Binary Counters RoHS: Compliant 327
  • 1 $0.9200
  • 10 $0.8250
  • 100 $0.6430
  • 500 $0.5310
  • 1,000 $0.4190
  • 2,000 $0.3910
  • 4,000 $0.3720
  • 10,000 $0.3580
$0.3580 / $0.9200 Buy Now
Rochester Electronics SN74LV393A-Q1 Automotive Catalog Dual 4-Bit Binary Counters RoHS: Compliant Status: Active Min Qty: 1 112000
  • 1 $0.4040
  • 25 $0.3959
  • 100 $0.3798
  • 500 $0.3636
  • 1,000 $0.3434
$0.3434 / $0.4040 Buy Now

CAD Models for SN74LV393ATPWRG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV393ATPWRG4Q1 by Texas Instruments

SN74LV393ATPWRG4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
35000000 Hz
Max I(ol)
0.012 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
16.5 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
75 MHz
Want to compare parts?
  1. SN74LV393ATPWRG4Q1
    Texas Instruments
    Automotive Catalog Dual 4-Bit Binary Counters 14-TSSOP -40 to 105
    VS

Alternate Parts for SN74LV393ATPWRG4Q1

This table gives cross-reference parts and alternative options found for SN74LV393ATPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV393ATPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV393ATPWRQ1 Automotive Catalog Dual 4-Bit Binary Counters 14-TSSOP -40 to 105 Texas Instruments SN74LV393ATPWRG4Q1 vs SN74LV393ATPWRQ1
Part Number Description Manufacturer Compare
SN74LV393ATPWRQ1 Automotive Catalog Dual 4-Bit Binary Counters 14-TSSOP -40 to 105 Texas Instruments SN74LV393ATPWRG4Q1 vs SN74LV393ATPWRQ1

Related Parts for SN74LV393ATPWRG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV393ATPWRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV393ATPWRG4Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV393ATPWRG4Q1 would you like to use for your alert(s)?
  • Please alert me when SN74LV393ATPWRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV393ATPWRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV393ATPWRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV393ATPWRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV393ATPWRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV393ATPWRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: