-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1186
|
Newark | Logic, Pll Cmos Logc W/Vco Hs, 16Tssop, Frequency:38Mhz, Pll Type:Vco, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV4046APW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.4100 / $1.9600 | Buy Now |
DISTI #
2156-SN74LV4046APW-ND
|
DigiKey | IC PHASE LOCK LOOP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1480 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-49907-ND
|
DigiKey | IC PHASE LOCK LOOP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
30 In Stock |
|
$0.6906 / $1.5700 | Buy Now |
DISTI #
595-SN74LV4046APW
|
Mouser Electronics | Phase Locked Loops - PLL Hi-Spd CMOS Logic PLL w/VCO RoHS: Compliant | 0 |
|
$0.6850 / $1.5700 | Order Now |
|
Rochester Electronics | SN74LV4046A High-Speed CMOS Logic Phase-Locked Loop with VCO RoHS: Compliant Status: Active Min Qty: 1 | 1480 |
|
$0.6471 / $0.7613 | Buy Now |
|
Ameya Holding Limited | IC PLL CMOS LOGC W/VCO HS16TSSOP | 4088 |
|
RFQ | |
DISTI #
3008462
|
element14 Asia-Pacific | LOGIC, PLL CMOS LOGC W/VCO HS, 16TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$1.6146 / $1.6659 | Buy Now |
DISTI #
3008462
|
Farnell | LOGIC, PLL CMOS LOGC W/VCO HS, 16TSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 12 |
|
$1.7313 / $1.8198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4046APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4046APW
Texas Instruments
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |