-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Dual Supply, Level Translating CompactFlash Interface With 16-Bit Data, 11-Bit Address 114-LFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV4320AZKFR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 825 |
|
$1.4694 / $3.5840 | Buy Now |
|
Rochester Electronics | Low-Power, Dual-Supply, Level-Translating Compactflash Interface, PBGA114 RoHS: Compliant Status: Obsolete Min Qty: 1 | 35195 |
|
$2.1200 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4320AZKFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4320AZKFR
Texas Instruments
Low-Power, Dual Supply, Level Translating CompactFlash Interface With 16-Bit Data, 11-Bit Address 114-LFBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
The recommended operating voltage range for the SN74LV4320AZKFR is 2.7V to 3.6V, although it can operate as low as 2.3V with reduced performance.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or providing adequate airflow.
The maximum clock frequency supported by the SN74LV4320AZKFR is 100 MHz, although this may vary depending on the specific application and operating conditions.
When using the SN74LV4320AZKFR in a system with multiple power rails, it is recommended to sequence the power-up and power-down of the rails to ensure that the device's power pins are powered up and down in the correct order to prevent damage or malfunction.
The recommended termination scheme for the SN74LV4320AZKFR's outputs is to use a series resistor and a parallel capacitor to match the impedance of the transmission line and reduce reflections.