Logic
SN74LV8151PW
Texas Instruments
Description: 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TSSOP -40 to 85

Overview of SN74LV8151PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LV8151PWRE4 Texas Instruments 10-Bit Universal Schmitt-Trigger Buffers With 3-State Outputs 24-TSSOP -40 to 85
SN74LV8151PWR Texas Instruments 10-Bit Universal Schmitt-Trigger Buffers With 3-State Outputs 24-TSSOP -40 to 85
SN74LV8151PW Texas Instruments 10-Bit Universal Schmitt-Trigger Buffers With 3-State Outputs 24-TSSOP -40 to 85

Price & Stock for SN74LV8151PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH3235
Newark Logic, Buff Schmi Trig 10Bit, 24Tssop, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Lv, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV8151PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6500
  • 10 $1.5300
  • 25 $1.4300
  • 50 $1.3700
  • 100 $1.2800
  • 250 $1.2200
  • 500 $1.2000
$1.2000 / $1.6500 Buy Now
DISTI # 296-34065-5-ND
DigiKey IC BUFFER INVERTER 10BIT 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 171
In Stock
  • 1 $1.4600
  • 10 $1.0230
  • 60 $0.8337
  • 120 $0.7825
$0.7825 / $1.4600 Buy Now
Ameya Holding Limited TSSOP 24/I)/10-BIT UNIVERSAL SCHMITT-TRIGGER BUFFERS WITH 3-STATE OUTPUTS 35376
RFQ
DISTI # C1S746200746642
Chip1Stop Universal Schmitt Trigger Buffer 10-CH Inverting/Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 215
  • 1 $0.4870
  • 10 $0.4850
  • 50 $0.4840
  • 100 $0.4820
  • 200 $0.4730
$0.4730 / $0.4870 Buy Now
DISTI # C1S746202238907
Chip1Stop Universal Schmitt Trigger Buffer 10-CH Inverting/Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube RoHS: Compliant pbFree: Yes 54
  • 1 $0.8310
  • 10 $0.6310
$0.6310 / $0.8310 Buy Now

CAD Models for SN74LV8151PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV8151PW by Texas Instruments

SN74LV8151PW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ONE SCHMITT TRIGGER INVERTER, ONE SCHMITT TRIGGER BUFFER
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
10
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
34 ns
Propagation Delay (tpd)
57 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LV8151PW
    Texas Instruments
    10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TSSOP -40 to 85
    VS

Alternate Parts for SN74LV8151PW

This table gives cross-reference parts and alternative options found for SN74LV8151PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV8151PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV8151PWG4 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TSSOP -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151PWG4
SN74LV8151PWR 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TSSOP -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151PWR
Part Number Description Manufacturer Compare
SN74LV8151NTE4 10-Bit Universal Schmitt-Trigger Buffers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151NTE4
SN74LV8151PWR 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TSSOP -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151PWR
SN74LV8151DWR 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-SOIC -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151DWR
SN74LV8151DWE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LV8151PW vs SN74LV8151DWE4
SN74LV8151DWG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LV8151PW vs SN74LV8151DWG4
SN74LV8151PWG4 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TSSOP -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151PWG4
SN74LV8151DWRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74LV8151PW vs SN74LV8151DWRG4
SN74LV8151DGVRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments SN74LV8151PW vs SN74LV8151DGVRG4
SN74LV8151DW 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-SOIC -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151DW
SN74LV8151DGVRE4 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TVSOP -40 to 85 Texas Instruments SN74LV8151PW vs SN74LV8151DGVRE4

Related Parts for SN74LV8151PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV8151PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV8151PW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV8151PW would you like to use for your alert(s)?
  • Please alert me when SN74LV8151PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV8151PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV8151PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV8151PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV8151PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV8151PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: