-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19155 |
|
RFQ | ||
|
Bristol Electronics | 16682 |
|
RFQ | ||
|
Bristol Electronics | 1913 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1540 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC08A Quadruple 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 416 |
|
$0.0590 / $0.0694 | Buy Now |
|
Ameya Holding Limited | TSSOP 14 QUAD 2-INPUT POSITIVE-AND GATE | 6000 |
|
RFQ | |
|
ComSIT USA | QUADRUPLE 2-INPUT POSITIVE-AND GATE AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-SN74LVC08APWR
|
Sensible Micro Corporation | XIC R=SN74LVC08APW 14TSSOP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 1183 |
|
$0.0502 / $0.0544 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC08APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC08APWR
Texas Instruments
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC08APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC08APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC08APW | Texas Instruments | $0.1431 | Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 | SN74LVC08APWR vs SN74LVC08APW |
74LVC08APW/G,118 | NXP Semiconductors | Check for Price | 74LVC08APW | SN74LVC08APWR vs 74LVC08APW/G,118 |
74LVC08APW/T3 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | SN74LVC08APWR vs 74LVC08APW/T3 |
935250040112 | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08APWR vs 935250040112 |
74LVC08ATTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | SN74LVC08APWR vs 74LVC08ATTR |
74LVC08APW-Q100,118 | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08APWR vs 74LVC08APW-Q100,118 |
74LVC08APW/DG118 | Nexperia | Check for Price | AND Gate | SN74LVC08APWR vs 74LVC08APW/DG118 |
SN74LVC08APWRG3 | Texas Instruments | $0.1207 | Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 | SN74LVC08APWR vs SN74LVC08APWRG3 |
N74LVC08APW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | SN74LVC08APWR vs N74LVC08APW |
74LVC08APWDH | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | SN74LVC08APWR vs 74LVC08APWDH |