There are no models available for this part yet.
Overview of SN74LVC138DBR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SN74LVC138DBR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SN74LVC138A 3-Line To 8-Line decoder/Demultiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15987 |
|
$0.0581 / $0.0683 | Buy Now |
CAD Models for SN74LVC138DBR by Texas Instruments
Part Data Attributes for SN74LVC138DBR by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LVC/LCX/Z
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
6.2 mm
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd)
|
7.9 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for SN74LVC138DBR
This table gives cross-reference parts and alternative options found for SN74LVC138DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC138DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC138DBLE | 3-Line To 8-Line Decoder/Demultiplexer 16-SSOP -40 to 85 | Texas Instruments | SN74LVC138DBR vs SN74LVC138DBLE |
935260746118 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC138DBR vs 935260746118 |
935260746118 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74LVC138DBR vs 935260746118 |
74LVC138ADB,112 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting SSOP1 16-Pin | NXP Semiconductors | SN74LVC138DBR vs 74LVC138ADB,112 |
74LVC138ADB | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC138DBR vs 74LVC138ADB |
74LVC138ADB | Decoder/Driver | Nexperia | SN74LVC138DBR vs 74LVC138ADB |
74LVC138ADB,118 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting SSOP1 16-Pin | NXP Semiconductors | SN74LVC138DBR vs 74LVC138ADB,118 |
74LVC138DB | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | SN74LVC138DBR vs 74LVC138DB |