-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC139APWRG4 | Texas Instruments | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 | |
SN74LVC139APWR | Texas Instruments | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5115
|
Newark | Ic, Dual 2 To 4 Decoder/Dmux, Tssop-16, Logic Family/Base Number:74Lvc139, Logic Type:Decoder/Demultiplexer, No. Of Outputs:4Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Texas Instruments SN74LVC139APWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1985 |
|
$0.3850 / $0.5770 | Buy Now |
|
Bristol Electronics | 1320 |
|
RFQ | ||
|
Bristol Electronics | 1286 |
|
RFQ | ||
|
Bristol Electronics | 644 |
|
RFQ | ||
|
Ameya Holding Limited | DUAL 2-LINE TO 4-LINE DECODER/ | 12324 |
|
RFQ | |
DISTI #
SMC-SN74LVC139APWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6727 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC139APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC139APWR
Texas Instruments
Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 20.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC139APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74LVC139ALE | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | SN74LVC139APWR vs PI74LVC139ALE |
SN74LVC139APWE4 | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 | SN74LVC139APWR vs SN74LVC139APWE4 |
SN74LVC139APWRG4 | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 | SN74LVC139APWR vs SN74LVC139APWRG4 |
SN74LVC139APW | Texas Instruments | $0.2333 | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 | SN74LVC139APWR vs SN74LVC139APW |
PI74LVC139AL | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | SN74LVC139APWR vs PI74LVC139AL |
SN74LVC139APWRE4 | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85 | SN74LVC139APWR vs SN74LVC139APWRE4 |