-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC157APWE4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data Slctr/Mltplxr RoHS: Compliant | 1563 |
|
$0.4830 / $1.2500 | Buy Now |
|
Rochester Electronics | SN74LVC157A Quadruple 2-Line To1-Line Data Selector / Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 1560 |
|
$0.4636 / $0.5454 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 4 X 2:1 16TSSOP / Multiplexer 4 x 2:1 16-TSSOP | 127290 |
|
$0.0870 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC157APWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC157APWE4
Texas Instruments
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC157APWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC157APWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC157APWRE4 | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWE4 vs SN74LVC157APWRE4 |
SN74LVC157APWR | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWE4 vs SN74LVC157APWR |
SN74LVC157APWG4 | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWE4 vs SN74LVC157APWG4 |
SN74LVC157APWT | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWE4 vs SN74LVC157APWT |
SN74LVC157APW | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWE4 vs SN74LVC157APW |