-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9536
|
Newark | 2I/P Quad Data Selector/Mux Tssop-16, Lo, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC157APWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3240 / $0.4300 | Buy Now |
DISTI #
35C2063
|
Newark | 2I/P Quad Data Selector/Mux Tssop-16, Logic Family/Base Number:74Lvc157, Logic Type:Data Selector/Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC157APWR Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
2156-SN74LVC157APWR-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
180960 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-1225-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12338 In Stock |
|
$0.1162 / $0.4100 | Buy Now |
DISTI #
595-SN74LVC157APWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad Data RoHS: Compliant | 7201 |
|
$0.1160 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1801 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 5687 |
|
RFQ | ||
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LVC-CMOS, 16 Pin, Plastic, TSSOP | 3446 |
|
$0.1113 / $0.2568 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LVC-CMOS, 16 Pin, Plastic, TSSOP | 299 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC157APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC157APWR
Texas Instruments
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC157APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC157APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC157APWRE4 | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWR vs SN74LVC157APWRE4 |
SN74LVC157APWG4 | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWR vs SN74LVC157APWG4 |
SN74LVC157APWT | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWR vs SN74LVC157APWT |
SN74LVC157APWE4 | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWR vs SN74LVC157APWE4 |
SN74LVC157APW | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | Texas Instruments | SN74LVC157APWR vs SN74LVC157APW |