Logic
SN74LVC16373ADL
Texas Instruments
Description: 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125

Overview of SN74LVC16373ADL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVC16373ADL Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
SN74LVC16373ADLG4 Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
SN74LVC16373ADLR Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125

Price & Stock for SN74LVC16373ADL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC16373ADL-ND
DigiKey IC DTYPE LATCH 16BIT 3ST 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2635
In Stock
  • 353 $0.8500
$0.8500 Buy Now
DISTI # 296-34071-5-ND
DigiKey IC DTYPE LATCH 16BIT 3ST 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 165
In Stock
  • 1 $1.8600
  • 10 $1.3180
  • 25 $1.1828
  • 100 $1.0335
  • 250 $0.9624
  • 500 $0.9195
  • 1,000 $0.8842
  • 2,500 $0.8469
  • 5,000 $0.8244
$0.8244 / $1.8600 Buy Now
DISTI # 595-SN74LVC16373ADL
Mouser Electronics Latches 16B Transparent DType Latch RoHS: Compliant 721
  • 1 $1.7600
  • 10 $1.4800
  • 100 $1.2500
  • 250 $1.1700
  • 500 $1.0700
  • 1,000 $0.8640
  • 2,500 $0.8040
  • 5,000 $0.7740
  • 10,000 $0.7660
$0.7660 / $1.7600 Buy Now
Rochester Electronics SN74LVC16373A 16-Bit Transparent D-Type Latch With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 150
  • 1 $0.8604
  • 25 $0.8432
  • 100 $0.8088
  • 500 $0.7744
  • 1,000 $0.7313
$0.7313 / $0.8604 Buy Now
DISTI # C1S746201437024
Chip1Stop Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube RoHS: Compliant pbFree: Yes 2925
  • 25 $1.3787
  • 100 $1.1750
  • 250 $1.1058
  • 500 $0.9896
  • 1,000 $0.8138
  • 2,500 $0.7537
$0.7537 / $1.3787 Buy Now

CAD Models for SN74LVC16373ADL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC16373ADL by Texas Instruments

SN74LVC16373ADL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74LVC16373ADL
    Texas Instruments
    16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
    VS

Alternate Parts for SN74LVC16373ADL

This table gives cross-reference parts and alternative options found for SN74LVC16373ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16373ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCH16373ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373ADL vs VCH16373ADL-T
74LCX16373MEA Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation SN74LVC16373ADL vs 74LCX16373MEA
74LVCH16373DL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373ADL vs 74LVCH16373DL
PI74LCX16373VX Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVC16373ADL vs PI74LCX16373VX
74LVCH16373ADL,118 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia SN74LVC16373ADL vs 74LVCH16373ADL,118
74LVCH16373ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373ADL vs 74LVCH16373ADL-T
VCH16373ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373ADL vs VCH16373ADL
PI74LCX16373VEX Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVC16373ADL vs PI74LCX16373VEX
74LVCH16373ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373ADL vs 74LVCH16373ADL
74LVC16373ADL,118 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin NXP Semiconductors SN74LVC16373ADL vs 74LVC16373ADL,118
Part Number Description Manufacturer Compare
74LCX16373MEA Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation SN74LVC16373ADL vs 74LCX16373MEA
74LVCH16373ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373ADL vs 74LVCH16373ADL
VCH16373ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373ADL vs VCH16373ADL
74LCX541CW Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS Fairchild Semiconductor Corporation SN74LVC16373ADL vs 74LCX541CW
V62/06649-01XE Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments SN74LVC16373ADL vs V62/06649-01XE
74LCXH16373MEA Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation SN74LVC16373ADL vs 74LCXH16373MEA
74LVCH16373ADLRG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVC16373ADL vs 74LVCH16373ADLRG4
74LVC16373ADL Bus Driver Nexperia SN74LVC16373ADL vs 74LVC16373ADL
CLVC16373AMDLREP Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments SN74LVC16373ADL vs CLVC16373AMDLREP
74LCX373CW Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS Fairchild Semiconductor Corporation SN74LVC16373ADL vs 74LCX373CW

Related Parts for SN74LVC16373ADL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC16373ADL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC16373ADL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC16373ADL would you like to use for your alert(s)?
  • Please alert me when SN74LVC16373ADL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC16373ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC16373ADL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC16373ADL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC16373ADL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC16373ADL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: