Datasheets
SN74LVC16373DL by: Texas Instruments

16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85

Part Details for SN74LVC16373DL by Texas Instruments

Overview of SN74LVC16373DL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Telecommunications

Price & Stock for SN74LVC16373DL

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74LVC16373DL-ND
DigiKey IC DTYPE LATCH 16BIT 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 28723
In Stock
  • 387 $0.7800
$0.7800 Buy Now
DISTI # 296-11834-5-ND
DigiKey IC DTYPE LATCH 16BIT 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 376
In Stock
  • 1 $1.6000
  • 10 $1.4370
  • 25 $1.3560
  • 100 $1.1552
  • 250 $1.0847
  • 500 $0.9491
  • 1,000 $0.7864
  • 2,500 $0.7322
  • 5,000 $0.7051
$0.7051 / $1.6000 Buy Now
DISTI # 595-SN74LVC16373DL
Mouser Electronics Latches Tri-St 16bit D-Type RoHS: Compliant 0
  • 1 $1.6000
  • 10 $1.3600
  • 100 $1.1500
  • 250 $1.0800
  • 500 $0.9490
  • 1,000 $0.7710
  • 2,500 $0.7230
  • 5,000 $0.6960
  • 10,000 $0.6850
$0.6850 / $1.6000 Order Now
Quest Components Latch, Dual, 8 Bit, 48 Pin, Plastic, SSOP 880
  • 1 $1.4976
  • 57 $0.6989
  • 287 $0.6240
$0.6240 / $1.4976 Buy Now
Rochester Electronics SN74LVC16373 16-Bit Transparent D-Type Latch With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 28723
  • 1 $0.7831
  • 25 $0.7674
  • 100 $0.7361
  • 500 $0.7048
  • 1,000 $0.6656
$0.6656 / $0.7831 Buy Now
Ameya Holding Limited IC DTYPE LATCH 16BIT 48SSOP 1650
RFQ

Part Details for SN74LVC16373DL

SN74LVC16373DL CAD Models

SN74LVC16373DL Part Data Attributes

SN74LVC16373DL Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC16373DL Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW/HIGH
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.49 mm

Alternate Parts for SN74LVC16373DL

This table gives cross-reference parts and alternative options found for SN74LVC16373DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16373DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVCH16373ADL,118 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia SN74LVC16373DL vs 74LVCH16373ADL,118
74LVCH16373ADLRG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVC16373DL vs 74LVCH16373ADLRG4
PI74LCX16373V Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVC16373DL vs PI74LCX16373V
PI74LCX16373VEX Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVC16373DL vs PI74LCX16373VEX
SN74LVC16373DLRG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVC16373DL vs SN74LVC16373DLRG4
74LVC16373ADL,112 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin Nexperia SN74LVC16373DL vs 74LVC16373ADL,112
74LVCH16373ADL,118 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin NXP Semiconductors SN74LVC16373DL vs 74LVCH16373ADL,118
SN74LVCH16373ADL 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16373DL vs SN74LVCH16373ADL
CLVC16373AMDLREP Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments SN74LVC16373DL vs CLVC16373AMDLREP
VCH16373ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373DL vs VCH16373ADL
Part Number Description Manufacturer Compare
SN74LVC16373DLG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVC16373DL vs SN74LVC16373DLG4
VCH16373DL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVC16373DL vs VCH16373DL
74LVC16373ADL,118 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin NXP Semiconductors SN74LVC16373DL vs 74LVC16373ADL,118
74LCX574CW Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS Fairchild Semiconductor Corporation SN74LVC16373DL vs 74LCX574CW
SN74LVC16373ADL 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16373DL vs SN74LVC16373ADL
74LVC16373ADL,112 74LVC(H)16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SSOP 48-Pin NXP Semiconductors SN74LVC16373DL vs 74LVC16373ADL,112
74LCXH16373MEAX Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation SN74LVC16373DL vs 74LCXH16373MEAX
SN74LVCH16373ADLG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16373DL vs SN74LVCH16373ADLG4
SN74LVCH16373ADL 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments SN74LVC16373DL vs SN74LVCH16373ADL
935235160112 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia SN74LVC16373DL vs 935235160112

SN74LVC16373DL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC16373DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC16373DL by Texas Instruments

  • Please alert me when SN74LVC16373DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC16373DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC16373DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC16373DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC16373DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC16373DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: