-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G00DCKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G00DCKRG4 | Texas Instruments | Single 2 Input Positive NAND Gate 5-SC70 -40 to 125 | |
SN74LVC1G00DCKRE4 | Texas Instruments | Single 2 Input Positive NAND Gate 5-SC70 -40 to 125 | |
SN74LVC1G00DCKR | Texas Instruments | Single 2 Input Positive NAND Gate 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9482
|
Newark | Ic, Nand Gate, Single 2Input, Smd, Logic Family/Base Number:74Lvc1G00, Logic Type:Nand, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC1G00DCKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1714 |
|
$0.1020 / $0.1270 | Buy Now |
|
Bristol Electronics | 5905 |
|
RFQ | ||
|
Bristol Electronics | 5501 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1788 |
|
$0.0562 / $0.1875 | Buy Now |
DISTI #
SN74LVC1G00DCKR
|
TME | IC: digital, NAND, Ch: 1, IN: 2, SMD, SC70-5, 1.65÷5.5VDC, 10uA, 74LVC Min Qty: 1 | 3020 |
|
$0.0393 / $0.3010 | Buy Now |
|
Ameya Holding Limited | 逻辑IC | 12000 |
|
RFQ | |
|
ComSIT USA | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 18000 |
|
RFQ | ||
DISTI #
SMC-SN74LVC1G00DCKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3165 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G00DCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G00DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G00DCKR
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G00DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G00DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G00GW,165 | Nexperia | Check for Price | 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin | SN74LVC1G00DCKR vs 74LVC1G00GW,165 |
74LVC1G00GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | SN74LVC1G00DCKR vs 74LVC1G00GW |
74LVC1G00GW,165 | NXP Semiconductors | Check for Price | 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin | SN74LVC1G00DCKR vs 74LVC1G00GW,165 |
74LVC1G00GW,125 | NXP Semiconductors | Check for Price | 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin | SN74LVC1G00DCKR vs 74LVC1G00GW,125 |
74LVC1G00GW,125 | Nexperia | $0.1054 | 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin | SN74LVC1G00DCKR vs 74LVC1G00GW,125 |
74LVC1G00SE-7 | Diodes Incorporated | $0.0884 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | SN74LVC1G00DCKR vs 74LVC1G00SE-7 |