-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22337-2-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 336 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.8127 / $0.8440 | Buy Now |
DISTI #
2156-SN74LVC1G00IDCKREP-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 336 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.8900 | Buy Now |
DISTI #
595-SN74LVC00IDCKREP
|
Mouser Electronics | Logic Gates Mil Enhance Sgl 2- Input Pos-NAND Gate RoHS: Compliant | 1682 |
|
$0.8000 / $1.8500 | Buy Now |
|
Rochester Electronics | SN74LVC1G00-EP Enhanced Product Single 2-Input Positive-Nand Gate RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.7673 / $0.9027 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 1CH 2-INP SC-70-5 | 182390 |
|
RFQ | |
|
Chip1Cloud | SINGLE 2-INPUT POSITIVE-NAND GATE | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G00IDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G00IDCKREP
Texas Instruments
Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G00IDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G00IDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G00SE-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74LVC1G00IDCKREP vs 74LVC1G00SE-7 |
SN74LVC1G00MDCKREP | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 | Texas Instruments | SN74LVC1G00IDCKREP vs SN74LVC1G00MDCKREP |
SN74LVC1G00DCKTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G00IDCKREP vs SN74LVC1G00DCKTG4 |
74LVC1G00GW,125 | 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G00IDCKREP vs 74LVC1G00GW,125 |
SN74LVC1G00DCKT | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G00IDCKREP vs SN74LVC1G00DCKT |
SN74LVC1G00DCKRG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G00IDCKREP vs SN74LVC1G00DCKRG4 |
935268378125 | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G00IDCKREP vs 935268378125 |
V62/04732-01XE | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G00IDCKREP vs V62/04732-01XE |