-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G07DBVR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G07DBVRG4 | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 | |
SN74LVC1G07DBVRE4 | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 | |
SN74LVC1G07DBVR | Texas Instruments | Single Buffer/Driver With Open-Drain Output 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7593
|
Newark | Ic, Non Inverting Buffer, Sot-23-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc1G07, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Texas Instruments SN74LVC1G07DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1420 / $0.1770 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 35659 |
|
$0.0253 / $0.1875 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 3450 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 2696 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
DISTI #
SN74LVC1G07DBVR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 1 | 7376 |
|
$0.0329 / $0.5250 | Buy Now |
|
Ameya Holding Limited | SINGLE BUFFER/DRIVER WITH OPEN-DRAIN OUTPUT | 516646 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-SN74LVC1G07DBVR
|
Sensible Micro Corporation | Ic: Digital, Buffer,Non-Inverting,Line Driver, Ch: 1, Cmos, Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2912 |
|
$0.0360 / $0.0390 | RFQ |
DISTI #
SMC-SN74LVC1G07DBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1232 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G07DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DBVR
Texas Instruments
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G07DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LX1G70STR | STMicroelectronics | Check for Price | TTL/H/L SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-23, 5 PIN | SN74LVC1G07DBVR vs 74LX1G70STR |