-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G11DCKRG4 | Texas Instruments | Single 3-Input Positive-AND Gate 6-SC70 -40 to 125 | |
SN74LVC1G11DCKRE4 | Texas Instruments | Single 3-Input Positive-AND Gate 6-SC70 -40 to 125 | |
SN74LVC1G11DCKR | Texas Instruments | Single 3-Input Positive-AND Gate 6-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9497
|
Newark | Logic, Pos And, Single, 6Sc70, Logic Family/Base Number:74Lvc1G11, Logic Type:And, Output Current:32Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC1G11DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.1040 / $0.3570 | Buy Now |
|
Bristol Electronics | 239 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 15 | 155 |
|
$0.1688 / $0.3375 | Buy Now |
DISTI #
SN74LVC1G11DCKR
|
TME | IC: digital, AND, Ch: 1, IN: 3, CMOS, SMD, SC70-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.0905 / $0.4329 | RFQ |
|
Ameya Holding Limited | 6/Single 3-Input Positive-AND Gate | 14147 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G11DCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6607 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3745 |
|
$0.0426 / $0.0758 | Buy Now | |
|
LCSC | 10uA 1.65V5.5V 1 3.5ns5V50pF With Door SC-70-6 Logic Gates ROHS | 2520 |
|
$0.0293 / $0.0586 | Buy Now |
|
Win Source Electronics | AND Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R / IC GATE AND 1CH 3-INP SC-70-6 | 588000 |
|
$0.0530 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G11DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G11DCKR
Texas Instruments
1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 17.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G11DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G11DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G11GW,125 | Nexperia | $0.0797 | 74LVC1G11 - Single 3-input AND gate@en-us TSSOP 6-Pin | SN74LVC1G11DCKR vs 74LVC1G11GW,125 |
74LVC1G11DW-7 | Diodes Incorporated | $0.1228 | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | SN74LVC1G11DCKR vs 74LVC1G11DW-7 |
74LVC1G11GW | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | SN74LVC1G11DCKR vs 74LVC1G11GW |