-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2007
|
Newark | Ic, Non Invert Bus Buffer Gate Sot-553-5, Logic Family/Base Number:74Lvc1G125, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Sot-553, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G125DRLR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 269 |
|
$0.2020 | Buy Now |
DISTI #
296-18012-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34328 In Stock |
|
$0.1164 / $0.4000 | Buy Now |
DISTI #
595-SN74LVC1G125DRLR
|
Mouser Electronics | Buffers & Line Drivers Single Bus Buffer Gate RoHS: Compliant | 24416 |
|
$0.1160 / $0.4000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, 5 Pin Plastic SMT | 3188 |
|
$0.4323 / $1.2350 | Buy Now |
DISTI #
SN74LVC1G125DRLR
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SOT5X3, 1.65÷5.5VDC, 74LVC Min Qty: 3 | 0 |
|
$0.1710 / $0.3750 | RFQ |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST N-INV SOT5 | 28052 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
DISTI #
3006206
|
element14 Asia-Pacific | IC, NON INVERT BUS BUFFER GATE SOT-553-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 269 |
|
$0.1295 / $0.4207 | Buy Now |
DISTI #
3006206RL
|
element14 Asia-Pacific | IC, NON INVERT BUS BUFFER GATE SOT-553-5 RoHS: Compliant Min Qty: 100 Container: Reel | 269 |
|
$0.1295 / $0.2104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G125DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G125DRLR
Texas Instruments
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G125DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125DRLRG4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G125DRLR vs 74LVC1G125DRLRG4 |