-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Line-to-4-Line Decoder 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5399
|
Newark | Ic, Decoder, 2 Line To 4 Line, Smd, Logic Family/Base Number:74Lvc1G139, Logic Type:Line Decoder, No. Of Outputs:4Outputs, Logic Case Style:Ssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G139DCTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 209 |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
2156-SN74LVC1G139DCTT-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
51932 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-32296-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1393 In Stock |
|
$0.5107 / $1.3200 | Buy Now |
DISTI #
595-SN74LVC1G139DCTT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2 Ln to 4 Ln Decoder RoHS: Compliant | 715 |
|
$0.5100 / $1.1600 | Buy Now |
|
Bristol Electronics | 643 |
|
RFQ | ||
|
Quest Components | 514 |
|
$0.7836 / $1.9590 | Buy Now | |
|
Rochester Electronics | SN74LVC1G139 2-Line-to-4-Line Decoder RoHS: Compliant Status: Active Min Qty: 1 | 51932 |
|
$0.4896 / $0.5760 | Buy Now |
DISTI #
SN74LVC1G139DCTT
|
TME | IC: digital, 2 to 4 line,line decoder, Ch: 1, CMOS, SMD, SM8, 74LVC Min Qty: 1 | 58 |
|
$0.5920 / $0.8340 | Buy Now |
|
Ameya Holding Limited | IC: digital, 2-to-4 lines,line decoder, SMD, SM8, 74LVC | 47001 |
|
RFQ | |
|
Win Source Electronics | IC DECODER 2-TO-4 LINE SM8 | 16650 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G139DCTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G139DCTT
Texas Instruments
2-Line-to-4-Line Decoder 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 16.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G139DCTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G139DCTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G139DCTRE4 | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G139DCTT vs 74LVC1G139DCTRE4 |