-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9502
|
Newark | Line Decoder, 2 To 4, Vssop-8, Logic Fam, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G139DCUR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$0.4050 / $0.5230 | Buy Now |
DISTI #
296-18203-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5917 In Stock |
|
$0.1518 / $0.5200 | Buy Now |
DISTI #
595-SN74LVC1G139DCUR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2Lineto4LineDecoder RoHS: Compliant | 44025 |
|
$0.1510 / $0.3900 | Buy Now |
DISTI #
V72:2272_07352615
|
Arrow Electronics | Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2203 Container: Cut Strips | Americas - 70 |
|
$0.1732 / $0.2609 | Buy Now |
DISTI #
61362712
|
Verical | Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2203 | Americas - 70 |
|
$0.1732 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
SN74LVC1G139DCUR
|
TME | IC: digital, 2 to 4 line,line decoder, Ch: 1, CMOS, SMD, VSSOP8 Min Qty: 3 | 0 |
|
$0.2790 / $0.6100 | RFQ |
|
Chip1Cloud | IC 2 TO 4 LINE DECODER US8 | 2465 |
|
RFQ | |
DISTI #
C1S746202002719
|
Chip1Stop | Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2594 |
|
$0.1520 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1X2:4 8VSSOP | 965 |
|
$0.1641 / $0.2965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G139DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G139DCUR
Texas Instruments
2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 16.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G139DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G139DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G139DCUT | 2-Line-to-4-Line Decoder 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G139DCUR vs SN74LVC1G139DCUT |