-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9256
|
Newark | Ic, Logic, 2-4 Line Decoder, 8Vssop, Logic Family/Base Number:74Lvc1G139, Logic Type:2-To-4 Line Decoder, No. Of Outputs:4Outputs, Logic Case Style:Vssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G139DCUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
2156-SN74LVC1G139DCUT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
72450 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-32297-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1289 In Stock |
|
$0.4331 / $1.1200 | Buy Now |
DISTI #
595-SN74LVC1G139DCUT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2 Ln to 4 Ln Decoder RoHS: Compliant | 1192 |
|
$0.4330 / $0.9700 | Buy Now |
DISTI #
V72:2272_07352616
|
Arrow Electronics | Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1845 Container: Cut Strips | Americas - 31 |
|
$0.4238 / $0.6433 | Buy Now |
DISTI #
58088122
|
Verical | Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R Min Qty: 14 Package Multiple: 1 Date Code: 1845 | Americas - 31 |
|
$0.4238 / $0.5995 | Buy Now |
|
Quest Components | DECODER/DRIVER, LVC/LCX/Z SERIES, INVERTED OUTPUT, CMOS, PDSO8 | 513 |
|
$0.3518 / $0.7539 | Buy Now |
|
Rochester Electronics | SN74LVC1G139 2-Line-to-4-Line Decoder RoHS: Compliant Status: Active Min Qty: 1 | 72450 |
|
$0.4152 / $0.4885 | Buy Now |
DISTI #
SN74LVC1G139DCUT
|
TME | IC: digital, 2 to 4 line,line decoder, Ch: 1, CMOS, SMD, VSSOP8 Min Qty: 3 | 0 |
|
$0.6050 / $1.3240 | RFQ |
|
Ameya Holding Limited | IC DECODER 2-TO-4 LINE US8 | 32075 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G139DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G139DCUT
Texas Instruments
2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 16.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G139DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G139DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G29DCTR | 2-of-3 Decoder/Demultiplexer 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G139DCUT vs SN74LVC1G29DCTR |
SN74LVC1G29DCUTE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC1G139DCUT vs SN74LVC1G29DCUTE4 |
TC7W139FU(TE12L) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139DCUT vs TC7W139FU(TE12L) |
TC7W139FU | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139DCUT vs TC7W139FU |
TC3W01FU(TE12L) | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139DCUT vs TC3W01FU(TE12L) |
TC3W02F(TE85L) | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139DCUT vs TC3W02F(TE85L) |
74LVC1G139DCUTG4 | 2-Line-to-4-Line Decoder 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G139DCUT vs 74LVC1G139DCUTG4 |
SN74LVC1G29DCUT | 2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G139DCUT vs SN74LVC1G29DCUT |
SN74LVC1G29DCTRE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC1G139DCUT vs SN74LVC1G29DCTRE4 |
74LVC1G139DCURE4 | 2-Line-to-4-Line Decoder 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G139DCUT vs 74LVC1G139DCURE4 |