-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Line-to-4-Line Decoder 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G139YZPR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
118500 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-21059-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5789 In Stock |
|
$0.2462 / $0.7400 | Buy Now |
DISTI #
595-SN74LVC1G139YZPR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-4LnDecoder RoHS: Compliant | 3253 |
|
$0.2460 / $0.4900 | Buy Now |
DISTI #
V72:2272_07352617
|
Arrow Electronics | Decoder/Demultiplexer Single 2-to-4 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1819 Container: Cut Strips | Americas - 2614 |
|
$0.2501 / $0.2756 | Buy Now |
DISTI #
40073071
|
Verical | Decoder/Demultiplexer Single 2-to-4 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1819 | Americas - 2614 |
|
$0.2501 / $0.2714 | Buy Now |
|
Bristol Electronics | 2755 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC1G139 2-Line-to-4-Line Decoder RoHS: Compliant Status: Active Min Qty: 1 | 118500 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
SN74LVC1G139YZPR
|
TME | IC: digital, 2 to 4 line,line decoder, Ch: 1, CMOS, SMD, DSBGA8 Min Qty: 3 | 0 |
|
$0.4090 / $0.8950 | RFQ |
|
Ameya Holding Limited | IC 2-4 LINE DECODER 8-DSBGA | 58072 |
|
RFQ | |
|
Chip1Cloud | IC 2-4 LINE DECODER 8-DSBGA | 16555 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G139YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G139YZPR
Texas Instruments
2-Line-to-4-Line Decoder 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TXIIK01157 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 16.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G139YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G139YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W139FU(TE12L) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, PLASTIC, SSOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139YZPR vs TC7W139FU(TE12L) |
TC3W01F | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139YZPR vs TC3W01F |
SN74LVC1G29YZPR | 2-of-3 Decoder/Demultiplexer 8-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G139YZPR vs SN74LVC1G29YZPR |
SN74LVC1G29DCUR | 2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G139YZPR vs SN74LVC1G29DCUR |
74LVC1G139DCTRE4 | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G139YZPR vs 74LVC1G139DCTRE4 |
SN74LVC1G29DCUT | 2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC1G139YZPR vs SN74LVC1G29DCUT |
TC3W02F | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139YZPR vs TC3W02F |
SN74LVC1G139DCTT | 2-Line-to-4-Line Decoder 8-SM8 -40 to 85 | Texas Instruments | SN74LVC1G139YZPR vs SN74LVC1G139DCTT |
TC7W139F | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Decoder/Driver | Toshiba America Electronic Components | SN74LVC1G139YZPR vs TC7W139F |
74LVC1G139DCURG4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC1G139YZPR vs 74LVC1G139DCURG4 |