-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1498
|
Newark | Logic, Schmitt Trigger Buffer, Sot-553-5, No. Of Channels:-, Output Current:-, Logic Type:Schmitt Trigger Buffer, Input Level:-, No. Of Pins:5Pins, Logic Case Style:Sot-553, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Texas Instruments SN74LVC1G17DRLR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2635 |
|
$0.2040 / $0.3850 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
DISTI #
SN74LVC1G17DRLR
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, 1.65÷5.5VDC Min Qty: 1 | 0 |
|
$0.0890 / $0.3500 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
C1S746202037937
|
Chip1Stop | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2640 |
|
$0.0784 / $0.2570 | Buy Now |
|
CHIPMALL.COM LIMITED | Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 1 SOT-553-5 Buffers, Drivers, Receivers, Transceivers ROHS | 3886 |
|
$0.0973 / $0.1731 | Buy Now |
|
LCSC | Schmitt Trigger 1 32mA 1.65V5.5V 32mA 1 SOT-553-5 Buffers Drivers Receivers Transceivers ROHS | 3836 |
|
$0.1014 / $0.1803 | Buy Now |
|
Win Source Electronics | IC BUFFER SCHMIT TRIG SOT5 | 282000 |
|
$0.0884 / $0.1326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G17DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17DRLR
Texas Instruments
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G17DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G17DRLRG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125 | SN74LVC1G17DRLR vs SN74LVC1G17DRLRG4 |