-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G17QDCKRQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G17QDCKRQ1 | Texas Instruments | Automotive Catalog Single Schmitt-Trigger Buffer 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2010
|
Newark | Buffer, Schmitt Trigger, Sc-70-5, Logic Family/Base Number:74Lvc1G17, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:6.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Texas Instruments SN74LVC1G17QDCKRQ1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1345 |
|
$0.2380 / $0.3080 | Buy Now |
|
Bristol Electronics | 649 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 214 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
SN74LVC1G17QDCKRQ1
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC70, -40÷125°C Min Qty: 1 | 990 |
|
$0.1080 / $0.4060 | Buy Now |
|
Ameya Holding Limited | IC BUFFER SCHMIT TRIG SC705 | 598986 |
|
RFQ | |
DISTI #
SMC-SN74LVC1G17QDCKRQ1
|
Sensible Micro Corporation | Schmitt Trigger Buffer 1-Ch Non-Inverting Push-Pull Cmos Automotive Aec-Q100 5-Pin Sc-70 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1014 Container: Tape & Reel | 2679 |
|
$0.0852 / $0.0923 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 33764 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2390 |
|
RFQ | |
DISTI #
C1S746201078414
|
Chip1Stop | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 680 |
|
$0.0951 / $0.2660 | Buy Now |
|
CHIPMALL.COM LIMITED | Schmitt Trigger 32mA 1 1.65V~5.5V 32mA 1 SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS | 156 |
|
$0.0510 / $0.0937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G17QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17QDCKRQ1
Texas Instruments
Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G17QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G17DCKTE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74LVC1G17QDCKRQ1 vs SN74LVC1G17DCKTE4 |
74LVC1G34GW-G | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | SN74LVC1G17QDCKRQ1 vs 74LVC1G34GW-G |
74LVC1G34GW-Q100,125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G17QDCKRQ1 vs 74LVC1G34GW-Q100,125 |
74LVC1G17GW/C,125 | NXP Semiconductors | Check for Price | 74LVC1G17 - Single Schmitt trigger buffer TSSOP 5-Pin | SN74LVC1G17QDCKRQ1 vs 74LVC1G17GW/C,125 |
935270079125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G17QDCKRQ1 vs 935270079125 |
74LVC1G34GW-Q100 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G17QDCKRQ1 vs 74LVC1G34GW-Q100 |