-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G17YZPRCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4620 In Stock |
|
$0.1099 / $0.6200 | Buy Now |
DISTI #
595-SN74LVC1G17YZPR
|
Mouser Electronics | Buffers & Line Drivers SnglSchmttTrggrBffr RoHS: Compliant | 6759 |
|
$0.1090 / $0.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 430 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 344 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
SN74LVC1G17YZPR
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, DSBGA5, 74LVC Min Qty: 3 | 0 |
|
$0.2270 / $0.4970 | RFQ |
|
Ameya Holding Limited | IC BUFFER SCHMIT TRIG 5DSBGA | 205564 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | IC BUFFER SCHMIT TRIG 5DSBGA | 1500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 5DSBGA | 999 |
|
$0.2252 / $0.3129 | Buy Now |
|
LCSC | Schmitt Trigger 32mA 1 1.65V5.5V 32mA 1 DSBGA-5 Buffer/Driver/Transceiver ROHS | 999 |
|
$0.2115 / $0.3193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G17YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17YZPR
Texas Instruments
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G17YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17YEAR | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA5, DSBGA-5, Gate | Texas Instruments | SN74LVC1G17YZPR vs SN74LVC1G17YEAR |
SN74LVC1G17YZAR | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA5, GREEN, DSBGA-5 | Texas Instruments | SN74LVC1G17YZPR vs SN74LVC1G17YZAR |