-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G18DRYR-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15021 In Stock |
|
$0.0800 | Buy Now |
DISTI #
296-30526-1-ND
|
DigiKey | IC DEMULTIPLEXER 1 X 1:2 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4482 In Stock |
|
$0.0682 / $0.4600 | Buy Now |
DISTI #
595-SN74LVC1G18DRYR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers One of Two Non- inverting Demux RoHS: Compliant | 7167 |
|
$0.0680 / $0.4400 | Buy Now |
|
Rochester Electronics | SN74LVC1G18 One of Two Noninverting Demultiplexer with 3-State Deselected Output RoHS: Compliant Status: Active Min Qty: 1 | 15021 |
|
$0.0670 / $0.0788 | Buy Now |
DISTI #
SN74LVC1G18DRYR
|
TME | IC: digital, demultiplexer,non-inverting, Ch: 1, IN: 2, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1610 / $0.3520 | RFQ |
|
Ameya Holding Limited | IC 1OF2 NON-INV DEMUX 3ST 6SON | 1327188 |
|
RFQ | |
|
Chip1Cloud | IC 1OF2 NON-INV DEMUX 3ST 6SON | 4810 |
|
RFQ | |
|
Perfect Parts Corporation | 42488 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G18DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G18DRYR
Texas Instruments
One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC , MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |