-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22350-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
567 In Stock |
|
$0.8403 / $1.9100 | Buy Now |
DISTI #
595-SN74LVC32MDCKREP
|
Mouser Electronics | Logic Gates Mil Enhance Sgl 2- Input Pos-OR Gate RoHS: Compliant | 4003 |
|
$0.8220 / $1.9100 | Buy Now |
DISTI #
V72:2272_07352727
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2136 |
|
$0.8169 / $1.8771 | Buy Now |
DISTI #
68494254
|
Verical | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2231 | Americas - 2136 |
|
$0.8169 / $1.8771 | Buy Now |
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 46 |
|
$1.2106 / $1.5133 | Buy Now |
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 20 |
|
$1.1200 / $2.2400 | Buy Now |
|
Ameya Holding Limited | IC GATE OR 1CH 2-INP SC-70-5 | 113202 |
|
RFQ | |
|
Chip1Cloud | SINGLE 2-INPUT POSITIVE-OR GATE | 7000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE OR 1CH 2-INP SC70-5 | 189 |
|
$1.1418 / $1.6638 | Buy Now |
|
LCSC | 10uA 1.65V5.5V 1 4.5ns5V50pF ORGate SC-70-5 Gates ROHS | 189 |
|
$1.1651 / $1.6977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G32MDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32MDCKREP
Texas Instruments
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G32MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G32GW-Q100,125 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G32MDCKREP vs 74LVC1G32GW-Q100,125 |
NC7SZ32P5X | TinyLogic UHS 2-Input OR Gate, 3000-REEL | onsemi | SN74LVC1G32MDCKREP vs NC7SZ32P5X |
74LVC1G32GW | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74LVC1G32MDCKREP vs 74LVC1G32GW |
935268381118 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G32MDCKREP vs 935268381118 |
SN74LVC1G32DCKTG4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G32MDCKREP vs SN74LVC1G32DCKTG4 |
NL17SZ32DFT2 | 17SZ SERIES, 2-INPUT OR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | SN74LVC1G32MDCKREP vs NL17SZ32DFT2 |
74LVC1G32GW,125 | 74LVC1G32 - Single 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G32MDCKREP vs 74LVC1G32GW,125 |
PI74STX1G32CX | OR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G32MDCKREP vs PI74STX1G32CX |
935268381125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74LVC1G32MDCKREP vs 935268381125 |
74LVC1G32GW-Q100 | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | NXP Semiconductors | SN74LVC1G32MDCKREP vs 74LVC1G32GW-Q100 |