Part Details for SN74LVC1G34YEPR by Texas Instruments
Overview of SN74LVC1G34YEPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G34YEPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for SN74LVC1G34YEPR
SN74LVC1G34YEPR CAD Models
SN74LVC1G34YEPR Part Data Attributes:
|
SN74LVC1G34YEPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G34YEPR
Texas Instruments
LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA5, DSBGA-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC1G34YEPR
This table gives cross-reference parts and alternative options found for SN74LVC1G34YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G34YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G34YFPR | Single 1.65-V to 5.5-V buffer 4-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G34YEPR vs SN74LVC1G34YFPR |
SN74LVC1G07QDCKRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G34YEPR vs SN74LVC1G07QDCKRQ1 |
74LVC1G34FW4-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74LVC1G34YEPR vs 74LVC1G34FW4-7 |
SN74LVC1G34DSFR | Single 1.65-V to 5.5-V buffer 6-SON -40 to 125 | Texas Instruments | SN74LVC1G34YEPR vs SN74LVC1G34DSFR |
74LVC1G07GW-Q100H | 74LVC1G07-Q100 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G34YEPR vs 74LVC1G07GW-Q100H |
74V1G70CTR | 74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G34YEPR vs 74V1G70CTR |
SN74LVC1G34DBVRG4 | Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G34YEPR vs SN74LVC1G34DBVRG4 |
SN74LVC1G07DCKJ | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G34YEPR vs SN74LVC1G07DCKJ |
74LVC1G34FS3-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | SN74LVC1G34YEPR vs 74LVC1G34FS3-7 |
SN74LVC1G07DCK | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74LVC1G34YEPR vs SN74LVC1G07DCK |