-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G34YFPR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
212649 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-23862-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2617 In Stock |
|
$0.1797 / $0.6100 | Buy Now |
DISTI #
595-SN74LVC1G34YFPR
|
Mouser Electronics | Buffers & Line Drivers Sgl Buffer Gate RoHS: Compliant | 2984 |
|
$0.1690 / $0.4800 | Buy Now |
|
Rochester Electronics | SN74LVC1G34 Single Buffer Gate RoHS: Compliant Status: Active Min Qty: 1 | 212649 |
|
$0.1723 / $0.2027 | Buy Now |
DISTI #
SN74LVC1G34YFPR
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, DSBGA4, 74LVC Min Qty: 3 | 0 |
|
$0.2950 / $0.6460 | RFQ |
|
Ameya Holding Limited | IC BUFFER NON-INVERT 4DSBGA | 984272 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G34YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G34YFPR
Texas Instruments
Single 1.65-V to 5.5-V buffer 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.001 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G34YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G34YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07QDCKRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G34YFPR vs SN74LVC1G07QDCKRQ1 |
74LVC1G34FW4-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74LVC1G34YFPR vs 74LVC1G34FW4-7 |
SN74LVC1G34DSFR | Single 1.65-V to 5.5-V buffer 6-SON -40 to 125 | Texas Instruments | SN74LVC1G34YFPR vs SN74LVC1G34DSFR |
74LVC1G07GW-Q100H | 74LVC1G07-Q100 - Buffer with open-drain output@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G34YFPR vs 74LVC1G07GW-Q100H |
74V1G70CTR | 74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G34YFPR vs 74V1G70CTR |
SN74LVC1G34DBVRG4 | Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G34YFPR vs SN74LVC1G34DBVRG4 |
SN74LVC1G07DCKJ | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G34YFPR vs SN74LVC1G07DCKJ |
74LVC1G34FS3-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | SN74LVC1G34YFPR vs 74LVC1G34FS3-7 |
SN74LVC1G07DCK | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74LVC1G34YFPR vs SN74LVC1G07DCK |
74LVC1G07GW-Q100/CU | Buffer | Nexperia | SN74LVC1G34YFPR vs 74LVC1G07GW-Q100/CU |