Part Details for SN74LVC1G79DBVRG4 by Texas Instruments
Overview of SN74LVC1G79DBVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G79DBVRG4
SN74LVC1G79DBVRG4 CAD Models
SN74LVC1G79DBVRG4 Part Data Attributes
|
SN74LVC1G79DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G79DBVRG4
Texas Instruments
LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.6 mm | |
fmax-Min | 160 MHz |
Alternate Parts for SN74LVC1G79DBVRG4
This table gives cross-reference parts and alternative options found for SN74LVC1G79DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G79DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G80DBVRE4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G79DBVRG4 vs SN74LVC1G80DBVRE4 |
SN74LVC1G80DBVRG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G79DBVRG4 vs SN74LVC1G80DBVRG4 |
SN74LVC1G80DBVR | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G79DBVRG4 vs SN74LVC1G80DBVR |
PI74STX1G79TX | D Flip-Flop, STX Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G79DBVRG4 vs PI74STX1G79TX |
SN74LVC1G80DBVTE4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1G79DBVRG4 vs SN74LVC1G80DBVTE4 |
PI74ST1G79TX | D Flip-Flop, ST Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G79DBVRG4 vs PI74ST1G79TX |
SN74LVC1G79DBVTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G79DBVRG4 vs SN74LVC1G79DBVTG4 |