Part Details for SN74LVC1G97DRYR by Texas Instruments
Overview of SN74LVC1G97DRYR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G97DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29874-1-ND
|
DigiKey | IC CONFIG MULTI-FUNC GATE 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16288 In Stock |
|
$0.0753 / $0.4900 | Buy Now |
DISTI #
595-SN74LVC1G97DRYR
|
Mouser Electronics | Logic Gates Config Mult-Function Gate RoHS: Compliant | 6054 |
|
$0.0780 / $0.4700 | Buy Now |
DISTI #
V72:2272_07352869
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin USON T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1505 |
|
$0.0878 / $0.4419 | Buy Now |
DISTI #
64933963
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin USON T/R Min Qty: 54 Package Multiple: 1 Date Code: 2233 | Americas - 1505 |
|
$0.0878 / $0.3007 | Buy Now |
|
Rochester Electronics | SN74LVC1G97 Configurable Multiple-Function Gate RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$0.0706 / $0.0831 | Buy Now |
DISTI #
SN74LVC1G97DRYR
|
TME | IC: digital, configurable,multiple-function, IN: 3, CMOS, SMD, SON6 Min Qty: 3 | 0 |
|
$0.1920 / $0.3600 | RFQ |
|
Ameya Holding Limited | IC: digital, Schmitt trigger, configurable,multiple-function | 15008 |
|
RFQ | |
|
Chip1Cloud | IC CONFIG MULTI-FUNC GATE 6SON | 16000 |
|
RFQ | |
|
Win Source Electronics | IC CONFIG MULTI-FUNC GATE 6SON | 147700 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for SN74LVC1G97DRYR
SN74LVC1G97DRYR CAD Models
SN74LVC1G97DRYR Part Data Attributes:
|
SN74LVC1G97DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G97DRYR
Texas Instruments
Configurable Multiple-Function Gate 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 9.3 ns | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |