-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1492
|
Newark | Ic, Crystal Oscillator Driver, Sot-23-6, Logic Type:Crystal Oscillator Driver, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1GX04DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5556 |
|
$1.1500 / $1.4300 | Buy Now |
DISTI #
2156-SN74LVC1GX04DBVR-ND
|
DigiKey | IC CRYSTAL OSC DRIVER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
369830 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-17821-1-ND
|
DigiKey | IC CRYSTAL OSC DRIVER SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18312 In Stock |
|
$0.4098 / $1.0600 | Buy Now |
DISTI #
595-SN74LVC1GX04DBVR
|
Mouser Electronics | Buffers & Line Drivers CrystalOscltrorDrvr RoHS: Compliant | 3527 |
|
$0.4090 / $0.9900 | Buy Now |
|
Quest Components | Single CLOCK DRIVER, 6 Pin, Plastic, TSOP | 2271 |
|
$0.5040 / $1.4400 | Buy Now |
|
Rochester Electronics | SN74LVC1GX04 Crystal Oscillator Driver RoHS: Compliant Status: Active Min Qty: 1 | 369830 |
|
$0.3930 / $0.4623 | Buy Now |
|
Ameya Holding Limited | IC CRYSTAL OSC DRIVER SOT23-6 | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CRYSTAL OSC DRIVER SOT23-6 | 1672 |
|
$0.3978 / $0.6245 | Buy Now |
DISTI #
3006829
|
element14 Asia-Pacific | IC, CRYSTAL OSCILLATOR DRIVER, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5556 |
|
$0.3906 / $0.9416 | Buy Now |
DISTI #
3006829RL
|
element14 Asia-Pacific | IC, CRYSTAL OSCILLATOR DRIVER, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 5556 |
|
$0.3906 / $0.6473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1GX04DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1GX04DBVR
Texas Instruments
Single 1.65-V to 5.5-V inverter 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1GX04DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1GX04DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1GX04DBVRE4 | LVC/LCX/Z SERIES, 1-INPUT INV/NINV GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC1GX04DBVR vs 74LVC1GX04DBVRE4 |
74LVC1GX04DBVTE4 | LVC/LCX/Z SERIES, 1-INPUT INV/NINV GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC1GX04DBVR vs 74LVC1GX04DBVTE4 |
74LVC1GX04DBVRG4 | LVC/LCX/Z SERIES, 1-INPUT INV/NINV GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC1GX04DBVR vs 74LVC1GX04DBVRG4 |