-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5112
|
Newark | Transceiver, 3-State, Sc70-6, Logic Family/Base Number:74Lvc1G145, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Texas Instruments SN74LVC1T45QDCKRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6880 / $0.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1020 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 115 |
|
$0.2812 / $0.7500 | Buy Now |
|
Rochester Electronics | SN74LVC1T45 1.65-V TO 5.5-V SINGLE-BIT DUAL-SUPPLY LEVEL SHIFTER RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$0.2385 / $0.2806 | Buy Now |
DISTI #
SN74LVC1T45QDCKRQ1
|
TME | IC: interface, SMD, SOT-SC70-6, reel,tape Min Qty: 1 | 250 |
|
$0.3940 / $0.7810 | Buy Now |
|
Ameya Holding Limited | SC70-6/A°/Automotive Catalog Single-Bit Dual-Supply Bus Transceiver with Co | 64716 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
C1S746204112807
|
Chip1Stop | Voltage Level Translator Automotive 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2471 |
|
$0.2790 / $0.5880 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.65V~5.5V 1 1 1.65V~5.5V 420Mbps SC-70-6 Translators, Level Shifters ROHS | 319 |
|
$0.1550 / $0.3127 | Buy Now |
|
LCSC | 1.65V5.5V 1 1 1.65V5.5V 420Mbps SC-70-6 Translators Level Shifters ROHS | 319 |
|
$0.1615 / $0.3257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1T45QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1T45QDCKRQ1
Texas Instruments
Automotive Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 20.7 ns | |
Propagation Delay (tpd) | 20.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1T45QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1T45QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/09608-01XE | Texas Instruments | Check for Price | Enhanced Product Single-Bit Dual-Supply Bus Transc., Configurable Voltage Transl. , 3-State Outputs 6-SC70 -55 to 125 | SN74LVC1T45QDCKRQ1 vs V62/09608-01XE |