-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7642
|
Newark | Transceiver, Octal, 3-State O/P, Soic-20, Logic Device Type:Transceiver, Logic Family/Base Number:74Lvc245, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC245ADW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.7600 | Buy Now |
DISTI #
296-1232-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2706 In Stock |
|
$0.6058 / $1.5000 | Buy Now |
DISTI #
595-SN74LVC245ADW
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 27954 |
|
$0.6110 / $1.5000 | Buy Now |
|
Bristol Electronics | 1257 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 2 |
|
$1.3632 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 7 |
|
$1.8176 / $2.2720 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 380 |
|
$1.1422 / $2.4696 | Buy Now |
|
Ameya Holding Limited | SO20 OCTAL BUS TRANSCEIVER WITH 3-STATE | 49101 |
|
RFQ | |
|
ComSIT USA | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant | Europe - 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC245ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC245ADW
Texas Instruments
Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC245ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC245ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LVC245ASO | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN74LVC245ADW vs QS74LVC245ASO |
74LVC245AMTR | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | SN74LVC245ADW vs 74LVC245AMTR |
74LVC245ASOG | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | SN74LVC245ADW vs 74LVC245ASOG |
74LVC245ASO | SOIC-20, Tube | Integrated Device Technology Inc | SN74LVC245ADW vs 74LVC245ASO |
SN74LVC245ADWR | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74LVC245ADW vs SN74LVC245ADWR |
74LVC245ASOG8 | SOIC-20, Reel | Integrated Device Technology Inc | SN74LVC245ADW vs 74LVC245ASOG8 |
QS74LVC245ASOX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN74LVC245ADW vs QS74LVC245ASOX |
SN74LVCZ245ADWE4 | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20, Bus Driver/Transceiver | Texas Instruments | SN74LVC245ADW vs SN74LVCZ245ADWE4 |
74LVC245ASOG | SOIC-20, Tube | Integrated Device Technology Inc | SN74LVC245ADW vs 74LVC245ASOG |
SN74LVC245ADWG4 | Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74LVC245ADW vs SN74LVC245ADWG4 |