Part Details for SN74LVC257ADBLE by Texas Instruments
Overview of SN74LVC257ADBLE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC257ADBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | 1600 |
|
$0.1560 / $0.6000 | Buy Now |
Part Details for SN74LVC257ADBLE
SN74LVC257ADBLE CAD Models
SN74LVC257ADBLE Part Data Attributes
|
SN74LVC257ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC257ADBLE
Texas Instruments
Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVC257ADBLE
This table gives cross-reference parts and alternative options found for SN74LVC257ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC257ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX158DG | Low Voltage Quad 2-Input Multiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | SN74LVC257ADBLE vs MC74LCX158DG |
74LVC257APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74LVC257ADBLE vs 74LVC257APWDH-T |
74LVC1G157GW | IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Multiplexer/Demultiplexer | NXP Semiconductors | SN74LVC257ADBLE vs 74LVC1G157GW |
74LVC257PW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74LVC257ADBLE vs 74LVC257PW |
TC74LCX157FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | SN74LVC257ADBLE vs TC74LCX157FN(EL) |
MC74LCX258MR2 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74LVC257ADBLE vs MC74LCX258MR2 |
SN74LVC157D | Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LVC257ADBLE vs SN74LVC157D |
SN74LVC258ADR | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN74LVC257ADBLE vs SN74LVC258ADR |
NC7SZ157P6X_NL | Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-70, SC-88, 6 PIN | Fairchild Semiconductor Corporation | SN74LVC257ADBLE vs NC7SZ157P6X_NL |
SN74LVC157AQDREP | Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-SOIC -40 to 125 | Texas Instruments | SN74LVC257ADBLE vs SN74LVC157AQDREP |