-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC2G00DCUR-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22906 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-13258-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4090 In Stock |
|
$0.1629 / $0.5600 | Buy Now |
DISTI #
595-SN74LVC2G00DCUR
|
Mouser Electronics | Logic Gates Dual 2-Input Pos RoHS: Compliant | 15641 |
|
$0.1640 / $0.5600 | Buy Now |
|
Bristol Electronics | 1548 |
|
RFQ | ||
|
Bristol Electronics | 2740 |
|
RFQ | ||
|
Quest Components | NAND GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 4030 |
|
$0.1229 / $0.2835 | Buy Now |
|
Quest Components | NAND GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 2184 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | NAND GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 24000 |
|
$0.4140 / $1.3800 | Buy Now |
|
Rochester Electronics | SN74LVC2G00 Dual 2-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 22906 |
|
$0.1562 / $0.1838 | Buy Now |
DISTI #
SN74LVC2G00DCUR
|
TME | IC: digital, NAND, Ch: 2, IN: 2, SMD, VSSOP8, 1.65÷5.5VDC, -40÷125°C Min Qty: 1 | 57 |
|
$0.2590 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G00DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G00DCUR
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G00DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G00DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G00DCURG4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC2G00DCUR vs SN74LVC2G00DCURG4 |
SN74LVC2G00DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G00DCUR vs SN74LVC2G00DCU |
SN74LVC2G00DCURE4 | Dual 2-Input Positive-NAND Gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G00DCUR vs SN74LVC2G00DCURE4 |
TC7WZ00FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC2G00DCUR vs TC7WZ00FK |
74LVC2G00DC | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | SN74LVC2G00DCUR vs 74LVC2G00DC |
74LVC2G00DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC2G00DCUR vs 74LVC2G00DC |
SN74LVC2G00DCUT | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G00DCUR vs SN74LVC2G00DCUT |
NC7WZ00K8X_NL | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G00DCUR vs NC7WZ00K8X_NL |
SN74LVC2G00DCUTE4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC2G00DCUR vs SN74LVC2G00DCUTE4 |
NC7WZ00K8X | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G00DCUR vs NC7WZ00K8X |